| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DCAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC70DCAH |
GBC70DCAH
| Heilind Number: | SULGBC70DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC70DCAH, a high-performance board-to-board PCB connector perfect for demanding applications. Designed for reliability, this connector features PA9T and phosphor bronze construction with gold plating for optimal conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With 140 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability. Trust the GBC70DCAH for secure and long-lasting board-to-board connections in your electronic designs.

