GBC70DCAI

Heilind Number:SULGBC70DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DCAI

Detailed Description

Introducing the GBC70DCAI, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a 2.54mm pitch and 140 positions spread across 2 rows, it offers ample connectivity options. The threaded mounting and through-hole termination method guarantee secure installation on PCBs. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for various power and signal applications. The right-angle orientation and .61-inch connector height provide versatility in design layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh conditions. Ideal for industrial, aerospace, and telecommunications systems, the GBC70DCAI is a reliable connectivity solution.