GBC70DCAN

Heilind Number:SULGBC70DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DCAN

Detailed Description

Introducing the GBC70DCAN, a high-performance female connector designed for demanding applications. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector offers reliable power transmission. Featuring two rows with 140 positions in total, it provides ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it suitable for space-constrained installations. With a tail length of 2.54 mm and a connector height of 15.49 mm, it offers versatility in mounting options. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is perfect for harsh environments. Its matte tin termination plating guarantees secure and stable connections. Ideal for board-to-board and card edge connections in PCBs, the GBC70DCAN is a reliable solution for your connectivity needs.