| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DCAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC70DCAT |
GBC70DCAT
| Heilind Number: | SULGBC70DCAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DCAT |
| ECAD Model: |
Specifications
Detailed Description
The GBC70DCAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity under extreme conditions. With a 2-row, 140-position layout and threaded mounting for secure attachment, this connector offers seamless integration in complex electronic systems. Its right-angle orientation and hairpin contact design facilitate efficient signal transmission, while the 700VAC voltage rating and 3A current capacity guarantee robust performance. Operating flawlessly in temperatures ranging from -65°C to 125°C, the GBC70DCAT is a trusted solution for critical connections in aerospace, defense, and industrial environments.

