GBC70DCBD

Heilind Number:SULGBC70DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCBD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCBD

Detailed Description

Introducing the GBC70DCBD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a durable PA9T housing and gold-plated phosphor bronze contacts, this female connector ensures reliable signal transmission at a rated voltage of 700 VAC and an amperage of 3A. Featuring a compact right-angle orientation and a clearance hole mount type, it allows for efficient PCB assembly. With two rows of hairpin contacts, each with a pitch of 2.54mm, it provides a total of 140 positions for seamless board-to-board connections. The connector's matte tin termination plating ensures long-term durability, even in harsh operating environments ranging from -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, it offers a space-saving solution without compromising on performance. Ideal for use in various industries, including aerospace, defense, and telecommunications, the GBC70DCBD sets a new standard for high-reliability connectivity.