GBC70DCBH

Heilind Number:SULGBC70DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCBH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCBH

Detailed Description

Introducing the GBC70DCBH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 140 female contacts made of durable PA9T and Phosphor Bronze with gold plating, ensuring reliable conductivity. The hairpin contact type and right-angle orientation allow for efficient signal transmission in tight spaces. Operating at up to 700VAC and 3A, it meets stringent voltage and amperage requirements. Its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector offers exceptional durability and performance in harsh environments. Ideal for aerospace, defense, and industrial applications, the GBC70DCBH guarantees superior connectivity.