GBC70DCBI

Heilind Number:SULGBC70DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCBI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCBI

Detailed Description

The GBC70DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector offers exceptional durability and conductivity. With a pitch of 2.54mm (.1in) and 140 positions spread across two rows, it ensures reliable signal transmission. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. The hairpin contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term reliability. Overall, the GBC70DCBI is a top choice for engineers seeking a high-reliability connector solution.