GBC70DCBN-S189

Heilind Number:SULGBC70DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DCBN-S189

Detailed Description

The GBC70DCBN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent performance requirements. Its two rows of 140 hairpin contacts, spaced at 2.54mm pitch, offer efficient connectivity. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-saving integration. With Matte Tin termination plating, it ensures long-term durability. Ideal for industrial, aerospace, and telecommunications applications, the GBC70DCBN-S189 sets the standard for high-reliability connectivity.