GBC70DCBN

Heilind Number:SULGBC70DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCBN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCBN

Detailed Description

Introducing the GBC70DCBN, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for demanding applications. With a 3A amperage and 700VAC voltage rating, this female connector ensures reliable power transmission. Featuring two rows and 140 positions with hairpin contact type, it offers secure connectivity. The gold-plated phosphor bronze contacts guarantee optimal signal integrity, while the matte tin termination plating ensures durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its right-angle orientation and no mounting requirement make installation easy. With a compact design, measuring 15.49mm in height and 9.4mm in width, the GBC70DCBN is perfect for space-constrained applications in industries like aerospace, defense, and telecommunications. Trust in its quality and performance for your connectivity needs.