GBC70DCBT

Heilind Number:SULGBC70DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCBT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCBT

Detailed Description

The GBC70DCBT connector offers reliable performance in power and signal applications with its robust construction. Featuring PA9T housing and Phosphor Bronze contacts plated with Gold, it ensures efficient conductivity and durability. With a rated amperage of 3A and voltage of 700VAC, it can handle high-power requirements. The two rows of hairpin contacts, totaling 140 positions, provide ample connectivity options on a 2.54mm pitch. Designed for through-hole mounting, it offers secure attachment to PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its right-angle orientation and compact dimensions make it space-efficient on PCBs. With Matte Tin termination plating, it ensures reliable solder connections. Overall, the GBC70DCBT is a dependable choice for board-to-board and card edge connections in various electronic applications.