GBC70DCCD-S189

Heilind Number:SULGBC70DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DCCD-S189

Detailed Description

Introducing the GBC70DCCD-S189, a high-performance board-to-board PCB connector designed for optimal power transmission. With a compact form factor and two rows for efficient connectivity, this connector features a clearance hole mount type for easy installation. Its contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The hairpin contact type and right-angle orientation further enhance its functionality. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125 °C, it guarantees performance in challenging environments. The matte tin termination plating adds to its longevity. Perfect for industrial and electronic systems, the GBC70DCCD-S189 is a top choice for demanding connectivity needs.