GBC70DCCD

Heilind Number:SULGBC70DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCCD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCCD

Detailed Description

Introducing the GBC70DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, this connector ensures reliable conductivity. Featuring a 2.54mm pitch and 700VAC voltage rating, it is ideal for power and signal transmission. The gold-plated hairpin contacts offer excellent signal integrity, while the right-angle orientation and clearance hole mount type allow for flexible PCB layout. With 140 positions and a 3A amperage, it is suitable for high-density designs. Operating in a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. Matte Tin termination plating ensures durability. Trust the GBC70DCCD for secure and efficient board-to-board connections in aerospace, industrial, and telecommunications systems.