| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC70DCCH |
GBC70DCCH
| Heilind Number: | SULGBC70DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC70DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 140 gold-plated contacts crafted from PA9T and phosphor bronze, this connector ensures reliable power and signal transmission. Featuring a rugged construction, it is suitable for use in environments with temperatures ranging from -65 to 125°C. The right-angle orientation and clearance hole mount type offer flexibility in installation. With a voltage rating of 700 VAC and a current carrying capacity of 3A, this connector is ideal for high-power applications. Its matte tin termination plating provides excellent conductivity and corrosion resistance. Whether in aerospace, defense, or industrial settings, the GBC70DCCH guarantees robust and efficient connectivity.

