GBC70DCCI

Heilind Number:SULGBC70DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DCCI

Detailed Description

The GBC70DCCI is a high-performance PA9T and phosphor bronze female connector designed for demanding applications where reliability is paramount. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures safe and efficient power transmission. Featuring two rows of hairpin contacts with gold plating, it guarantees excellent conductivity and signal integrity. The threaded mount and thru-hole termination method provide secure and stable attachment to the PCB. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With 140 positions and a pitch of 2.54mm, it offers ample connectivity options. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances solderability and durability. Meeting the highest industry standards, this connector is perfect for board-to-board and card edge connections in various electronic devices.