GBC70DCCN

Heilind Number:SULGBC70DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DCCN

Detailed Description

GBC70DCCN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission. With a low 2.54mm pitch and 140 positions across two rows, it offers ample connectivity in a compact form. The connector is rated for 700VAC and 3A, making it suitable for power and data-intensive systems. Its right-angle orientation and through-hole termination method facilitate easy and secure installation on PCBs. Meeting stringent operating temperature requirements (-65 to 125°C) and with Matte Tin termination plating for enhanced durability, the GBC70DCCN guarantees long-term performance in harsh environments. Perfect for aerospace, defense, and industrial applications, this connector is a trusted solution for high-reliability connectivity needs.