| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DCCS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC70DCCS-S189 |
GBC70DCCS-S189
| Heilind Number: | SULGBC70DCCS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DCCS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC70DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold for excellent conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. The two-row, right-angle design with side-hole mounting and through-hole termination offers easy and secure installation. With 140 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust the GBC70DCCS-S189 for seamless connectivity in your electronic designs.

