GBC70DCCT

Heilind Number:SULGBC70DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DCCT

Detailed Description

Introducing the GBC70DCCT, a high-performance PA9T and Phosphor Bronze connector designed for demanding applications. With a robust amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable connectivity. The termination method of thru-hole soldering with matte tin plating guarantees excellent signal integrity. Its 140 hairpin contact type, gold-plated for enhanced conductivity, is ideal for board-to-board or card edge connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. Trust the GBC70DCCT for high-reliability performance in aerospace, defense, and industrial applications.