GBC70DCKD

Heilind Number:SULGBC70DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCKD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCKD

Detailed Description

Introducing the GBC70DCKD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm, this connector features two rows and 140 positions, ensuring efficient data transfer. The female gender and straight orientation make it versatile for various applications. Constructed with PA9T and Phosphor Bronze materials, it offers durability and reliable performance. Gold contact plating and matte tin termination ensure excellent conductivity. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, it's suitable for industrial use. The loop bellow contact type and thru-hole termination method provide secure connections. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether used in aerospace, defense, or telecommunications, the GBC70DCKD is a top choice for seamless PCB integration. Elevate your connectivity solutions with this state-of-the-art component.