GBC70DCKI

Heilind Number:SULGBC70DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCKI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCKI

Detailed Description

Introducing the GBC70DCKI, a high-performance Board To Board PCB Connector designed for rugged applications. This connector features PA9T insulation and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of power-intensive systems. The connector offers 140 positions in a 2-row configuration, with a pitch of 2.54mm for easy PCB mounting. Its threaded, thru-hole design guarantees secure and stable connections. Operating seamlessly at temperatures ranging from -65 to 125°C, it's ideal for aerospace, defense, and industrial applications. The Straight orientation and Loop Bellow contact type further enhance its versatility. With Matte Tin termination plating, this connector guarantees long-term performance. With its compact dimensions (15.49mm height, 9.4mm width), it's a space-efficient solution for your connectivity needs. Trust the GBC70DCKI for high-reliability interconnect solutions.