GBC70DCKN-S288

Heilind Number:SULGBC70DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DCKN-S288

Detailed Description

Introducing the GBC70DCKN-S288, a high-performance PA9T and Phosphor Bronze connector designed for female gender applications. This connector features two rows, with a termination method of Card Extender for seamless integration. Crafted with precision, its Contact Material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. Operating at 3A and 700VAC, it guarantees efficient power transmission. With a pitch of 2.54mm (.1in) and a contact type of Loop Bellow, it offers optimal performance. Its Straddle orientation and 140 positions make it versatile for various board-to-board PCB connections. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Measuring at a connector height of 15.49mm and a width of 9.4mm, it is compact yet durable. The termination plating of Matte Tin further enhances its longevity. Ideal for demanding applications, this connector is a reliable solution for your connectivity needs.