| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DCKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGBC70DCKN |
GBC70DCKN
| Heilind Number: | SULGBC70DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC70DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 140 positions, this connector offers reliable connectivity in a compact form factor. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent signal transmission and durability. The straight orientation and thru-hole termination method make it easy to install on PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The loop bellow contact type and matte tin termination plating further enhance its performance. Trust the GBC70DCKN for seamless and efficient PCB connections in your electronic designs.

