GBC70DCKS-S288

Heilind Number:SULGBC70DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCKS-S288

Detailed Description

The GBC70DCKS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic interconnectivity. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transfer even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector offers 140 positions in a 2-row configuration with a pitch of 2.54mm, allowing for efficient PCB connectivity. Its side hole mount and card extender termination method make installation easy. Operating in temperatures ranging from -65 to 125°C, the GBC70DCKS-S288 guarantees performance and reliability in extreme conditions. With its compact design (15.49mm height, 9.4mm width), Matte Tin termination plating, and compliance with industry standards, it is an ideal choice for high-speed data transmission and power delivery in aerospace, defense, and industrial applications.