GBC70DCKS

Heilind Number:SULGBC70DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCKS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCKS

Detailed Description

Introducing the GBC70DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It boasts a 2.54mm pitch and 140 positions, accommodating complex PCB layouts with ease. The gold-plated contact surfaces guarantee low contact resistance and long-term durability. Operating at temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial and aerospace applications. The connector's side hole mount and thru-hole termination method offer easy and secure installation. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance requirements. Trust the GBC70DCKS for seamless board-to-board connections in your critical systems.