GBC70DCKT

Heilind Number:SULGBC70DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCKT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCKT

Detailed Description

The GBC70DCKT Board To Board PCB Connector, featuring PA9T & Phosphor Bronze construction, is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its threaded mount type and thru-hole termination method offer secure and stable connections. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the loop bellow contact type allows for efficient signal transfer. With 140 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The termination plating of matte tin ensures compatibility with various soldering processes. In summary, the GBC70DCKT is a reliable and high-quality connector for demanding electronic applications.