GBC70DCMD

Heilind Number:SULGBC70DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DCMD

Detailed Description

Introducing the GBC70DCMD, a high-performance board-to-board connector designed for precision applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in demanding environments. With a low amperage rating of 3A and a voltage tolerance of 700VAC, it is ideal for use in sensitive electronic systems. The connector's female gender, dual-row design, and clearance hole mount type offer versatility in installation. Utilizing wire wrap termination and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and straight orientation make it easy to integrate into PCB layouts. With 140 positions and a tail length of 14.22mm, it accommodates complex connectivity needs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector meets the rigors of industrial and aerospace applications. Its compact design, with dimensions of 15.49mm height and 9.4mm width, saves valuable board space. Topped with matte tin termination plating, it ensures durable performance over time. Perfect for high-reliability systems, the GBC70DCMD is a must-have component for your connectivity solutions.