GBC70DCMH

Heilind Number:SULGBC70DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCMH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCMH

Detailed Description

The GBC70DCMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and voltage capability of 700VAC. Its female gender with two rows and wire wrap termination method make it versatile for various circuit board setups. The gold-plated phosphor bronze contacts offer excellent conductivity, while the hairpin design guarantees secure connections. With 140 positions and a 2.54mm pitch, it provides ample connectivity in a compact form factor. Operating temperature range of -65°C to 125°C ensures suitability for harsh environments. The connector's clearance hole mount type and matte tin termination plating further enhance its durability. Ideal for industrial and electronic applications, the GBC70DCMH is a reliable solution for high-reliability circuit board interconnections.