GBC70DCMI

Heilind Number:SULGBC70DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DCMI

Detailed Description

Introducing the GBC70DCMI, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and voltage support up to 700VAC. With a female gender, two rows, and threaded mount type, it offers secure and stable installation. The termination method of Wire Wrap and contact plating of Gold on Phosphor Bronze contacts guarantee excellent signal transmission. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation, hairpin contact type, and 140 positions make it ideal for complex PCB setups. The Matte Tin termination plating enhances durability. Measuring at .61 inches in height and 9.4mm in width, the GBC70DCMI is compact yet efficient, meeting the highest industry standards for performance and reliability. Elevate your electronic designs with this premium connector.