GBC70DCMN-S288

Heilind Number:SULGBC70DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCMN-S288

Detailed Description

Featuring a robust construction, the GBC70DCMN-S288 is a high-performance board-to-board connector designed for demanding environments. With a pitch of 2.54mm, it offers reliable connectivity for various applications. The connector boasts dual rows with 140 positions, ensuring ample connectivity options. Its female gender and orientation make it suitable for straddle mounting. The contact material is PA9T and Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is ideal for power and signal transmission. With a wide temperature range of -65 to 125°C, it is built to withstand harsh conditions. The termination method is through card extender, and the termination plating is Matte Tin, ensuring secure and durable connections. Compact in size with a height of 15.49mm and width of 9.4mm, it is space-efficient. Whether used in aerospace, military, or industrial applications, the GBC70DCMN-S288 connector delivers high reliability and performance.