GBC70DCMS-S288

Heilind Number:SULGBC70DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCMS-S288

Detailed Description

Experience seamless and efficient connectivity with our high-performance PA9T & Phosphor Bronze Board to Board PCB Connector, GBC70DCMS-S288. Designed for reliability, this connector features a female gender with two rows and a side hole mount type, perfect for secure installations. With a contact material of Phosphor Bronze and gold plating, it ensures optimal conductivity, while the hairpin contact type guarantees stability. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets the demands of various applications. The orientation of this connector is straddle, with a total of 140 positions, offering extensive connectivity possibilities. With a tail length of 13.84mm and a compact design, it fits seamlessly into your setup. Meeting stringent quality standards, it is ideal for use in demanding environments with an operating temperature range of -65 to 125°C. The matte tin termination plating ensures durability and longevity. Whether for industrial, commercial, or personal projects, this connector is a reliable choice, promising performance and durability. Elevate your connectivity solutions with the GBC70DCMS-S288.