GBC70DCMS

Heilind Number:SULGBC70DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCMS

Detailed Description

Introducing the GBC70DCMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 140 female contacts in a two-row configuration, this connector ensures reliable connectivity in your circuit designs. Constructed with PA9T and Phosphor Bronze, it offers excellent durability and conductivity. The contact plating of gold enhances signal integrity, while the termination method of wire wrap guarantees secure connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. With a tail length of 14.22mm (.56 in) and a compact connector height of 15.49mm (.61 in), it saves valuable space in your designs. Trust the GBC70DCMS for efficient and long-lasting board-to-board connections in your electronic systems.