GBC70DCMT

Heilind Number:SULGBC70DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCMT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCMT

Detailed Description

The GBC70DCMT Board To Board PCB Connector is a high-performance component designed for reliable signal transmission in demanding environments. With a pitch of 2.54 mm, this connector features two rows of 140 female contacts made of PA9T and Phosphor Bronze with gold plating, ensuring excellent conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for a wide range of applications. The connector's threaded mount type and wire wrap termination method guarantee secure and stable connections. Its hairpin contact type and straight orientation further enhance its efficiency. With a tail length of 14.22 mm and a compact size of 9.4 mm width, it offers easy installation on PCBs. The matte tin termination plating and wide operating temperature range from -65 to 125 °C ensure durability and performance in harsh conditions. Overall, the GBC70DCMT is a top-of-the-line solution for high-reliability connectivity in various electronic systems.