GBC70DCSD-S288

Heilind Number:SULGBC70DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCSD-S288

Detailed Description

Introducing the GBC70DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & PHOSPHOR BRONZE .0, this connector boasts a robust construction featuring two rows and a clearance hole mount type. Its termination method of Card Extender ensures secure connections, while the contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Operating at 3A and 700VAC, this connector is suitable for power and signal transmission. The Hairpin contact type and Straddle orientation facilitate easy mating. With 140 positions and a pitch of 2.54mm, it offers versatility in connectivity. Rated for a wide temperature range of -65 to 125°C, it ensures reliable performance in harsh environments. The Matte Tin termination plating ensures durability. Ideal for use in aerospace, military, and industrial applications, the GBC70DCSD-S288 is a top choice for high-reliability connectivity needs.