GBC70DCSD

Heilind Number:SULGBC70DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DCSD

Detailed Description

Introducing the GBC70DCSD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a robust construction featuring PA9T and Phosphor Bronze materials, this female connector offers reliable power transmission at an amperage of 3A and a voltage rating of 700VAC. Its two rows of Hairpin contacts, plated with gold for enhanced conductivity, ensure secure mating with a pitch of 2.54mm. The straight orientation and clearance hole mount type facilitate easy installation on PCBs, while the thru-hole termination method and matte tin plating guarantee durable and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a total of 140 positions, this connector is ideal for critical applications in aerospace, defense, and industrial sectors. Meet your connectivity needs with the GBC70DCSD.