GBC70DCSI-S288

Heilind Number:SULGBC70DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCSI-S288

Detailed Description

The GBC70DCSI-S288 offers a high-performance connectivity solution with PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, this female connector is suitable for demanding applications. Featuring two rows and threaded mount type, it guarantees secure attachment. The termination method of Card Extender with gold-plated Phosphor Bronze contacts ensures optimal signal transmission. With 140 positions on a 2.54mm pitch, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's hairpin contact type and straddle orientation further enhance its functionality. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained setups. The Matte Tin termination plating ensures long-term performance. This connector, falling under the category of Board To Board PCB Connectors, is a reliable component for various electronic systems.