GBC70DCSI

Heilind Number:SULGBC70DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCSI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCSI

Detailed Description

Introducing the GBC70DCSI, a high-performance board-to-board PCB connector that guarantees seamless connectivity in demanding electrical applications. Engineered with precision, this connector boasts a robust construction featuring PA9T and phosphor bronze materials, ensuring durability and efficient signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the most stringent power requirements. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a hairpin contact type with gold plating on phosphor bronze contacts, it guarantees low contact resistance and enhanced conductivity. With 140 positions and a pitch of 2.54mm, it allows for high-density board integration. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Its matte tin termination plating ensures long-term performance. Perfect for aerospace, defense, and industrial applications, the GBC70DCSI sets the standard for high-reliability connectors.