| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DCSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC70DCSN |
GBC70DCSN
| Heilind Number: | SULGBC70DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DCSN |
| ECAD Model: |
Specifications
Detailed Description
The GBC70DCSN is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and reliable signal transmission. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Featuring a hairpin contact type and gold plating, it ensures low contact resistance and long-term performance. The connector has a straight orientation, two rows with 140 positions, and a 2.54mm pitch, facilitating easy and secure connections. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The GBC70DCSN is RoHS compliant and is perfect for aerospace, military, and industrial applications where reliability is paramount.

