GBC70DCST

Heilind Number:SULGBC70DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DCST

Detailed Description

The GBC70DCST is a high-performance female connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable power transmission at an amperage of 3A and voltage of 700VAC. With two rows of hairpin contacts, it offers 140 positions on a 2.54mm pitch, ideal for board-to-board PCB connections. The threaded mount and thru-hole termination method guarantee secure and stable installation, while the matte tin plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Whether for industrial, aerospace, or telecommunications applications, the GBC70DCST is a dependable solution for high-reliability connectivity needs.