GBC70DCTD-S288

Heilind Number:SULGBC70DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCTD-S288

Detailed Description

Introducing the GBC70DCTD-S288, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration into your PCB layout. With 140 positions and a voltage rating of 700 VAC, it ensures reliable power distribution in demanding applications. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. Its clearance hole mount type and card extender termination method offer easy installation and maintenance. The connector's hairpin contact type and straddle orientation further enhance its reliability. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust the GBC70DCTD-S288 for efficient and secure board-to-board connections in your projects.