GBC70DCTH

Heilind Number:SULGBC70DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCTH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCTH

Detailed Description

The GBC70DCTH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 140 gold-plated hairpin contacts, this connector ensures reliable signal transmission at a voltage of 700 VAC and an amperage of 3A. Constructed with PA9T and phosphor bronze materials, it offers excellent durability and performance in harsh environments, with an operating temperature range of -65 to 125°C. The connector, featuring a straight orientation and two rows of contacts, is easy to install using a clearance hole mount type and thru-hole termination method. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. With matte tin termination plating and compliance with RoHS standards, the GBC70DCTH guarantees both performance and environmental responsibility. Perfect for aerospace, defense, and industrial applications, this connector is the reliable choice for high-reliability connectivity needs.