GBC70DCTN

Heilind Number:SULGBC70DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCTN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCTN

Detailed Description

Introducing the GBC70DCTN, a high-performance board-to-board PCB connector designed for high-reliability applications. This connector features 140 female contacts with a pitch of 2.54mm, ensuring secure and efficient connectivity. Engineered with PA9T and Phosphor Bronze contact materials, it guarantees durability and excellent conductivity. The gold-plated contacts offer superior corrosion resistance, while the matte tin termination plating enhances solderability. With a 700 VAC voltage rating and an operating temperature range of -65 to 125°C, this connector is suitable for use in demanding environments. Its hairpin contact type and straight orientation facilitate easy mating and ensure a stable connection. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the GBC70DCTN for reliable and high-speed data transmission in aerospace, defense, and industrial systems.