GBC70DCTS

Heilind Number:SULGBC70DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCTS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCTS

Detailed Description

The GBC70DCTS is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for demanding applications. Featuring two rows of 140 female contacts made of durable PA9T and phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The thru-hole termination method and side hole mount type offer secure and stable installation on PCBs. Operating smoothly in a wide temperature range from -65°C to 125°C, this connector guarantees optimal performance even in extreme conditions. Its hairpin contact design and straight orientation facilitate easy mating and disconnection. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while providing ample connectivity. The matte tin termination plating further enhances its durability. Certified for high reliability, the GBC70DCTS is the perfect choice for mission-critical electronic systems.