GBC70DCTT

Heilind Number:SULGBC70DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCTT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCTT

Detailed Description

Introducing the GBC70DCTT, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With two rows of hairpin contacts, each with gold plating, signal transmission is optimized for efficiency. The threaded mount type and thru-hole termination method offer secure and stable installation, while the 2.54mm pitch accommodates precise PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 140 positions and a connector height of 15.49mm, it provides ample connectivity in compact spaces. Trust the GBC70DCTT for your high-reliability electronic interconnection needs.