GBC70DCWD-S288

Heilind Number:SULGBC70DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DCWD-S288

Detailed Description

GBC70DCWD-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity in industrial environments. The 2-row design with Hairpin contacts offers efficient signal transmission, with a pitch of 2.54mm (.1in) allowing for precise alignment. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and data transfer. Gold-plated contacts and Matte Tin termination guarantee excellent conductivity and corrosion resistance. Its Straddle orientation and Card Extender termination method make it easy to integrate into circuitry. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh conditions. With 140 positions and a tail length of 2.79mm (.11in), it provides ample connectivity options while ensuring secure mounting with Clearance Hole design. Measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact solution without compromising performance. The GBC70DCWD-S288 is the perfect choice for high-reliability applications where durability and efficiency are paramount.