GBC70DCWD

Heilind Number:SULGBC70DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCWD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCWD

Detailed Description

The GBC70DCWD is a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it meets the stringent requirements of industrial applications. The two-row design and hairpin contact type allow for secure connections, while the thru-hole termination method and clearance hole mount type facilitate easy installation on PCBs. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh conditions. With 140 positions and a pitch of 2.54mm, it offers ample connectivity options. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained layouts. Tinned termination ensures durability and RoHS compliance. Whether in aerospace, automotive, or industrial machinery, the GBC70DCWD guarantees reliable performance in mission-critical systems.