GBC70DCWH

Heilind Number:SULGBC70DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCWH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCWH

Detailed Description

Introducing the GBC70DCWH, a high-performance PCB connector designed for demanding applications. This female connector, featuring two rows and a clearance hole mount type, is engineered for secure and reliable connections. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and durability. The 2.54mm pitch and hairpin contact type allow for efficient signal transmission, while the straight orientation and 140 positions offer versatility in PCB layouts. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of electronic devices. Its matte tin termination plating and wide operating temperature range of -65 to 125°C ensure stability in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, the GBC70DCWH is compact yet robust, making it ideal for hi-rel applications in aerospace, defense, and industrial sectors. Trust in the reliability and performance of this PA9T connector for your next project.