GBC70DCWI

Heilind Number:SULGBC70DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCWI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCWI

Detailed Description

The GBC70DCWI PCB connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable performance in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power transmission. Its female gender, two rows of contacts, and threaded mount type offer secure and stable connectivity on the board. The thru-hole termination method with gold-plated phosphor bronze contacts guarantees excellent signal conductivity. Designed with a pitch of 2.54mm (.1 in) and 140 positions, it allows for efficient data transfer. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various environments. Its compact size, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it space-efficient on the PCB. The matte tin termination plating ensures longevity and reliability. Perfect for board-to-board and card edge connections, the GBC70DCWI is a top choice for high-performance electronic systems.