GBC70DCWN

Heilind Number:SULGBC70DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCWN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCWN

Detailed Description

Introducing the GBC70DCWN, a high-performance connector meticulously engineered for demanding applications. With a compact design featuring two rows and 140 female pins, this connector ensures reliable connectivity in electronic systems. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and efficient performance. The termination method of Thru Hole and contact plating of Gold further enhance its conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its straight orientation and hairpin contact type make installation easy. The matte tin termination plating and wide operating temperature range of -65 to 125°C ensure stability in diverse environments. Ideal for board-to-board PCB and card edge connections, the GBC70DCWN sets a new standard in connector technology.