| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DCWT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGBC70DCWT-S288 |
GBC70DCWT-S288
| Heilind Number: | SULGBC70DCWT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DCWT-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GBC70DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connections. With a pitch of 2.54mm and 140 positions across two rows, it offers ample connectivity options. The threaded mount type and card extender termination method make installation easy and secure. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for power and signal transmission. Its hairpin contact type and straddle orientation further enhance its versatility. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance even in harsh environments. A must-have for any project requiring high-reliability connectivity.

