GBC70DCWT

Heilind Number:SULGBC70DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCWT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCWT

Detailed Description

The SKU GBC70DCWT features a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, it ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission. The connector, featuring 140 positions in a 2-row layout, guarantees versatile connectivity options. Its threaded mount type and through-hole termination method ensure secure and stable attachment to the PCB. The contacts, made of gold-plated phosphor bronze in a hairpin design, provide excellent conductivity and durability. With a pitch of 2.54mm, it facilitates precise alignment during installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. The matte tin termination plating enhances solderability. Ideal for high-reliability applications, this connector is a vital component in electronic systems.