GBC70DKAD

Heilind Number:SULGBC70DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKAD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKAD

Detailed Description

The GBC70DKAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power systems. The right-angle orientation and clearance hole mount type allow for easy and secure installation on PCBs. With a pitch of 2.54mm, it offers efficient signal routing in tight spaces. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its 140 positions and cantilever contact type make it ideal for applications requiring multiple connections. The matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the GBC70DKAD is a reliable and high-quality connector option.